Part Details for C8051F580DK by Silicon Laboratories Inc
Results Overview of C8051F580DK by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F580DK Information
C8051F580DK by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F580DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24912917
|
Arrow Electronics | C8051F58/C8051F59 Microcontroller Daughter Board 24MHz CPU Win 2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$132.9000 | Buy Now |
DISTI #
85558399
|
Verical | C8051F58/C8051F59 Microcontroller Daughter Board 24MHz CPU Win 2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$132.9000 | Buy Now |
|
Braemac Americas-Symmetry | 8051 MHz 16 kB flash industrial 8-bit MCU Min Qty: 1 | 0 |
|
$137.6100 | Buy Now |