Part Details for C8051F534-C-IT by Silicon Laboratories Inc
Results Overview of C8051F534-C-IT by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F534-C-IT Information
C8051F534-C-IT by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F534-C-IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F534-C-IT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1625 In Stock |
|
$3.3875 / $8.0000 | Buy Now |
DISTI #
C8051F534-C-IT
|
TME | IC: microcontroller 8051, Interface: SPI,UART, 2÷5.25VDC, TSSOP20 Min Qty: 1 | 0 |
|
$3.3400 / $3.9100 | RFQ |
Part Details for C8051F534-C-IT
C8051F534-C-IT CAD Models
C8051F534-C-IT Part Data Attributes
|
C8051F534-C-IT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F534-C-IT
Silicon Laboratories Inc
Microcontroller, TSSOP-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F534-C-IT Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the C8051F534-C-IT is 24.5 MHz or 25 MHz, as specified in the datasheet.
-
The internal voltage regulator can be configured using the VREGCN register. For example, to generate 3.3V, set VREGCN[3:0] = 0x05. Refer to the datasheet for more information.
-
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA, as specified in the datasheet.
-
The internal temperature sensor can be enabled by setting the TSMD bit in the TS0CN register. The temperature data can then be read from the TEMPH andTEMPL registers. Refer to the datasheet for more information.
-
The maximum frequency of the UART baud rate generator is 2.5 MHz, which corresponds to a baud rate of 2.5 Mbps.