Part Details for C8051F530A-IMR by Silicon Laboratories Inc
Results Overview of C8051F530A-IMR by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F530A-IMR Information
C8051F530A-IMR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F530A-IMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F530A-IMR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20QFN Min Qty: 1500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8987 | Buy Now |
DISTI #
634-C8051F530A-IMR
|
Mouser Electronics | 8-bit Microcontrollers - MCU RoHS: Compliant | 0 |
|
$2.5700 / $2.6200 | Order Now |
Part Details for C8051F530A-IMR
C8051F530A-IMR CAD Models
C8051F530A-IMR Part Data Attributes
|
C8051F530A-IMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F530A-IMR
Silicon Laboratories Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F530A-IMR Frequently Asked Questions (FAQ)
-
The internal oscillator can operate up to 24.5 MHz, but the maximum clock frequency for the CPU is 25 MHz.
-
To configure the UART for 9-bit data transmission, set the SCON0 register to mode 2 (9-bit UART mode) and configure the UART baud rate and data bits accordingly. Refer to the UART chapter in the datasheet for more details.
-
Yes, the ADC can be used in differential mode with an external reference voltage. The ADC reference voltage can be set to an external voltage source using the ADCREF pin.
-
To implement a watchdog timer reset, enable the watchdog timer by setting the WDTE bit in the WDTCON register. The watchdog timer will reset the device if it is not reset within the timeout period. The timeout period can be set using the WDTCLK and WDTPER registers.
-
Yes, the SPI module can be used in master mode with a slave select pin. The slave select pin can be configured as a GPIO pin and controlled using the P0 or P1 registers.