Part Details for C8051F502-IQ by Silicon Laboratories Inc
Results Overview of C8051F502-IQ by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F502-IQ Information
C8051F502-IQ by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F502-IQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8877
|
Newark | Mcu, 8Bit, 50Mhz, Qfp-32, Product Range:C8051 Family C8051F50X Series Microcontrollers, Cpu Speed:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6400 / $11.4200 | Buy Now |
DISTI #
336-1514-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1025 In Stock |
|
$6.5625 / $8.7000 | Buy Now |
DISTI #
634-C8051F502-IQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU RoHS: Compliant | 971 |
|
$6.5700 / $14.0300 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, 24MHZ, CMOS, PQFP32 | 8 |
|
$3.9000 / $7.8000 | Buy Now |
|
Symmetry Electronics | 8051 50 MHz 64 kB 5 V 8-bit MCU Min Qty: 1 | 0 |
|
$7.0600 | Buy Now |
|
Vyrian | Peripheral ICs | 1052 |
|
RFQ |
Part Details for C8051F502-IQ
C8051F502-IQ CAD Models
C8051F502-IQ Part Data Attributes
|
C8051F502-IQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F502-IQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP32, ROHS COMPLIANT, MS-026BBA, QFP-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4352 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F502-IQ
This table gives cross-reference parts and alternative options found for C8051F502-IQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F502-IQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM8AF6186TCY | STMicroelectronics | Check for Price | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | C8051F502-IQ vs STM8AF6186TCY |
ST7FLI49MK1T6 | STMicroelectronics | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | C8051F502-IQ vs ST7FLI49MK1T6 |
ST72344K4T6TR | STMicroelectronics | Check for Price | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, TQFP-32 | C8051F502-IQ vs ST72344K4T6TR |
ST72344K4T6 | STMicroelectronics | Check for Price | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, TQFP-32 | C8051F502-IQ vs ST72344K4T6 |
AT83C51RC2XXX-RLRUM | Microchip Technology Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP44 | C8051F502-IQ vs AT83C51RC2XXX-RLRUM |
ST72344K2T6 | STMicroelectronics | Check for Price | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, TQFP-32 | C8051F502-IQ vs ST72344K2T6 |
ST72F345S4T6TR | STMicroelectronics | Check for Price | MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | C8051F502-IQ vs ST72F345S4T6TR |
ST72344K2T6TR | STMicroelectronics | Check for Price | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, TQFP-32 | C8051F502-IQ vs ST72344K2T6TR |
ST72344S4T6 | STMicroelectronics | Check for Price | MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-32 | C8051F502-IQ vs ST72344S4T6 |
C8051F34A-GQ | Silicon Laboratories Inc | $14.3690 | Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PQFP32, MS-026BBA, LQFP-32 | C8051F502-IQ vs C8051F34A-GQ |