Part Details for C8051F500-IM by Silicon Laboratories Inc
Overview of C8051F500-IM by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8051F500-IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1846
|
Newark | Mcu, 8 Bit, 50Mhz, Qfn-Ep-48 Rohs Compliant: Yes |Silicon Labs C8051F500-IM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 903 |
|
$7.8500 / $12.5500 | Buy Now |
DISTI #
336-4161-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
936 In Stock |
|
$7.1125 / $8.4800 | Buy Now |
DISTI #
634-C8051F500-IM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU RoHS: Compliant | 683 |
|
$7.6400 / $12.0600 | Buy Now |
DISTI #
SMC-C8051F500-IM
|
Sensible Micro Corporation | 8-Bit Microcontrollers - Mcu 8051 50 Mhz 64 Kb 5 V Can Lin 8-Bit Mcu RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 10+ Container: Cut Tape | 4 |
|
$28.1680 / $33.4495 | RFQ |
|
Symmetry Electronics | 8051 25 MHz 8 kB 8-bit MCU Min Qty: 1 | 0 |
|
$7.6600 | Buy Now |
Part Details for C8051F500-IM
C8051F500-IM CAD Models
C8051F500-IM Part Data Attributes:
|
C8051F500-IM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F500-IM
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, ROHS COMPLIANT, MO-220VKKD-4, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, MO-220VKKD-4, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4352 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |