Part Details for C8051F369-GM by Silicon Laboratories Inc
Overview of C8051F369-GM by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for C8051F369-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1651-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 52 Weeks Container: Tray |
69 In Stock |
|
$3.7880 / $6.2100 | Buy Now |
Part Details for C8051F369-GM
C8051F369-GM CAD Models
C8051F369-GM Part Data Attributes
|
C8051F369-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F369-GM
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, ROHS COMPLIANT, MO-243VHHD, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, MO-243VHHD, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | C8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F369-GM
This table gives cross-reference parts and alternative options found for C8051F369-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F369-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F367-GM | Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, ROHS COMPLIANT, MO-243VHHD, QFN-28 | Silicon Laboratories Inc | C8051F369-GM vs C8051F367-GM |
C8051F362-GM | Microcontroller, 8-Bit, FLASH, 100MHz, CMOS, ROHS COMPLIANT, MO-243VHHD, QFN-28 | Silicon Laboratories Inc | C8051F369-GM vs C8051F362-GM |
C8051F365-GM | Microcontroller, 8-Bit, FLASH, 100MHz, CMOS, ROHS COMPLIANT, MO-243VHHD, QFN-28 | Silicon Laboratories Inc | C8051F369-GM vs C8051F365-GM |