Part Details for C8051F360-C-GQ by Silicon Laboratories Inc
Results Overview of C8051F360-C-GQ by Silicon Laboratories Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F360-C-GQ Information
C8051F360-C-GQ by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F360-C-GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8859
|
Newark | Mcu, 8Bit, 100Mhz, Tqfp-48, Product Range:C8051 Family C8051F36X Series Microcontrollers, Device C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 | Buy Now |
DISTI #
336-3399-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48TQFP Min Qty: 1 Lead time: 17 Weeks Container: Tray |
883 In Stock |
|
$10.7000 / $20.4400 | Buy Now |
DISTI #
634-C8051F360-C-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 100 MHz 32 kB MAC 8-bit MCU RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_17792276
|
Arrow Electronics | 8051 100 MHz 32 kB MAC 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 | Americas - 4788 |
|
$9.3990 / $13.2260 | Buy Now |
DISTI #
V36:1790_06532955
|
Arrow Electronics | 8051 100 MHz 32 kB MAC 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2252 | Americas - 4360 |
|
$9.3960 / $11.0875 | Buy Now |
DISTI #
85249963
|
Verical | 8051 100 MHz 32 kB MAC 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 4788 |
|
$9.3990 / $13.2260 | Buy Now |
DISTI #
85028914
|
Verical | 8051 100 MHz 32 kB MAC 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 4360 |
|
$11.0875 | Buy Now |
DISTI #
C8051F360-C-GQ
|
TME | IC: microcontroller 8051, Interface: EMIF,I2C,SMBus,SPI,UART Min Qty: 1 | 0 |
|
$12.1200 / $17.5800 | RFQ |
|
Symmetry Electronics | 8051 25 MHz 32 kB 8-bit MCU Min Qty: 1 | 0 |
|
$11.5600 | Buy Now |
|
Vyrian | Peripheral ICs | 4429 |
|
RFQ |
Part Details for C8051F360-C-GQ
C8051F360-C-GQ CAD Models
C8051F360-C-GQ Part Data Attributes
|
C8051F360-C-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F360-C-GQ
Silicon Laboratories Inc
Microcontroller, CMOS, TQFP-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 30 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F360-C-GQ
This table gives cross-reference parts and alternative options found for C8051F360-C-GQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F360-C-GQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C8051F363-C-GQ | Silicon Laboratories Inc | $7.8906 | Microcontroller, CMOS, TQFP-48 | C8051F360-C-GQ vs C8051F363-C-GQ |