Part Details for C8051F350DK by Silicon Laboratories Inc
Overview of C8051F350DK by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8051F350DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1253
|
Newark | Dev Kit, For, Silicon Manufacturer:Silicon Laboratories, No. Of Bits:8Bit, Silicon Family Name:C8051F35X, Core Architecture:8051, Core Sub-Architecture:8051, Silicon Core Number:C8051F350, Product Range:- Rohs Compliant: Na |Silicon Labs C8051F350DK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.1100 | Buy Now |
DISTI #
336-1083-ND
|
DigiKey | C8051F35X EVAL BRD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
15 In Stock |
|
$137.6100 | Buy Now |
DISTI #
634-C8051F350DK
|
Mouser Electronics | Development Boards & Kits - 8051 Development Kit for C8051F350 and F351,F352, F353 MCUs RoHS: Compliant | 2 |
|
$137.6100 | Buy Now |
|
Symmetry Electronics | 8051 50 MHz 64 kB 8-bit MCU Min Qty: 1 | 0 |
|
$137.6100 | Buy Now |