Part Details for C8051F350-TB-K by Silicon Laboratories Inc
Overview of C8051F350-TB-K by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8051F350-TB-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F350-TB-K-ND
|
DigiKey | C8051F35X EVAL BRD Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.2000 | Buy Now |
DISTI #
634-C8051F350-TB-K
|
Mouser Electronics | Development Boards & Kits - 8051 Prototyping Board with C8051F350 | 0 |
|
$92.0000 | Order Now |
DISTI #
V79:2366_22818093
|
Arrow Electronics | C8051F350 Microcontroller Target Board 3.0625MHz CPU Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
Buy Now | |
DISTI #
31231826
|
Verical | C8051F350 Microcontroller Target Board 3.0625MHz CPU Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$57.1429 | Buy Now |
|
Symmetry Electronics | 8051 50 MHz 64 kB 8-bit MCU Min Qty: 1 | 0 |
|
$86.8600 | Buy Now |