Part Details for C8051F350-GQR by Silicon Laboratories Inc
Results Overview of C8051F350-GQR by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F350-GQR Information
C8051F350-GQR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F350-GQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5669
|
Newark | Mcu, 8Bit, 50Mips, Lqfp-32 Rohs Compliant: Yes |Silicon Labs C8051F350-GQR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 655 |
|
$10.2100 / $13.2500 | Buy Now |
DISTI #
336-4725-1-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2386 In Stock |
|
$9.8250 / $15.7200 | Buy Now |
DISTI #
634-C8051F350-GQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8KB,24ADC,32Pin MCU RoHS: Compliant | 475 |
|
$9.8200 / $11.8100 | Buy Now |
DISTI #
A01:0375_01989356
|
Arrow Electronics | 8051 50 MHz 8 kB 8-bit MCU RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2441 | Asia - 10000 |
|
$9.7850 | Buy Now |
DISTI #
69135540
|
Verical | 8051 50 MHz 8 kB 8-bit MCU RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 10000 |
|
$11.9181 | Buy Now |
|
Braemac Americas-Symmetry | 8051 50 MHz 64 kB 8-bit MCU Min Qty: 1 | 0 |
|
$10.6100 | Buy Now |
|
Vyrian | Peripheral ICs | 3992 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 8KB FLASH 32LQFP | 25607 |
|
$3.5660 / $4.6050 | Buy Now |
Part Details for C8051F350-GQR
C8051F350-GQR CAD Models
C8051F350-GQR Part Data Attributes
|
C8051F350-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F350-GQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 17 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F350-GQR
This table gives cross-reference parts and alternative options found for C8051F350-GQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F350-GQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C8051F352-GQ | Silicon Laboratories Inc | $10.5860 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32 | C8051F350-GQR vs C8051F352-GQ |
C8051F352-GQR | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32 | C8051F350-GQR vs C8051F352-GQR |
C8051F350-GQ | Silicon Laboratories Inc | $11.9571 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32 | C8051F350-GQR vs C8051F350-GQ |
C8051F350-GQR Frequently Asked Questions (FAQ)
-
The C8051F350-GQR can operate at a maximum clock frequency of 25 MHz.
-
The C8051F350-GQR has 64 KB of flash memory.
-
Yes, the C8051F350-GQR is rated for operation in the industrial temperature range of -40°C to +85°C.
-
No, the C8051F350-GQR does not have built-in USB support. However, it does have a UART and SPI interfaces that can be used to implement USB functionality using an external USB controller.
-
The C8051F350-GQR has 23 ADC channels.