Part Details for C8051F346-GM by Silicon Laboratories Inc
Results Overview of C8051F346-GM by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F346-GM Information
C8051F346-GM by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F346-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1347-5-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32QFN Min Qty: 1533 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$13.3793 | Buy Now |
DISTI #
634-C8051F346-GM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB 8-bit MCU RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | 58 |
|
$18.1958 / $21.4068 | Buy Now |
Part Details for C8051F346-GM
C8051F346-GM CAD Models
C8051F346-GM Part Data Attributes
|
C8051F346-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F346-GM
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 5 X 5 MM, MO-220VHHD, QFN-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F346-GM Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the C8051F346-GM is 24.5 MHz or 22.1184 MHz, depending on the application and clock speed requirements.
-
To configure the internal voltage regulator for optimal performance, set the VREGCN register to enable the internal regulator, and adjust the VREGADJ register to set the desired output voltage (1.8V, 2.5V, or 3.3V).
-
The maximum current that can be sourced or sunk by the GPIO pins of the C8051F346-GM is 20 mA per pin, with a total current limit of 100 mA for all GPIO pins combined.
-
To implement a watchdog timer on the C8051F346-GM, enable the watchdog timer by setting the WDTCN register, and configure the watchdog timer period using the WDTPRH and WDTPRL registers. The watchdog timer can be reset using the WDTRST register.
-
The maximum baud rate supported by the UART module of the C8051F346-GM is 921.6 kbps, although the actual achievable baud rate may be limited by the system clock frequency and other factors.