Part Details for C8051F341-GQ by Silicon Laboratories Inc
Results Overview of C8051F341-GQ by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F341-GQ Information
C8051F341-GQ by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F341-GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1299-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
533 In Stock |
|
$12.5664 / $18.9200 | Buy Now |
DISTI #
634-C8051F341-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
C8051F341-GQ
|
TME | IC: microcontroller 8051, 2.7÷3.6VDC, TQFP48, -40÷85°C, Cmp: 2 Min Qty: 1 | 0 |
|
$10.9000 / $12.8000 | RFQ |
|
Braemac Americas-Symmetry | 8051 25 MHz 8 kB 8-bit MCU Min Qty: 1 | 0 |
|
$13.0100 | Buy Now |
|
Vyrian | Peripheral ICs | 568 |
|
RFQ |
Part Details for C8051F341-GQ
C8051F341-GQ CAD Models
C8051F341-GQ Part Data Attributes
|
C8051F341-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F341-GQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP48, MS-026ABC, TQFP-48
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | MS-026ABC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F341-GQ
This table gives cross-reference parts and alternative options found for C8051F341-GQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F341-GQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C8051F341-GQR | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PQFP48, ROHS COMPLIANT, TQFP-48 | C8051F341-GQ vs C8051F341-GQR |
C8051F345-GQ | Silicon Laboratories Inc | $8.9681 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48, MS-026ABC, TQFP-48 | C8051F341-GQ vs C8051F345-GQ |
C8051F345-GQR | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP48, ROHS COMPLIANT, TQFP-48 | C8051F341-GQ vs C8051F345-GQR |
C8051F340-GQ | Silicon Laboratories Inc | $13.0173 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, PQFP48, MS-026ABC, TQFP-48 | C8051F341-GQ vs C8051F340-GQ |
C8051F34C-GQ | Silicon Laboratories Inc | $9.8632 | Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PQFP48, MS-026ABC, TQFP-48 | C8051F341-GQ vs C8051F34C-GQ |
C8051F341-GQ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the C8051F341-GQ is 25 MHz.
-
The C8051F341-GQ has 32 KB of flash memory.
-
The C8051F341-GQ can operate at 2.7V to 3.6V, but not at 5V.
-
No, the C8051F341-GQ does not have built-in USB support.
-
The C8051F341-GQ has 23 ADC channels.