-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 4 X 4 MM, MO-220WGGD, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1843
|
Newark | Mcu, 8Bit, 25Mhz, Qfn-Ep-24 Rohs Compliant: Yes |Silicon Labs C8051F338-GM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1911 |
|
$6.6600 / $11.7500 | Buy Now |
DISTI #
336-1427-5-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1827 In Stock |
|
$5.8750 / $7.9400 | Buy Now |
DISTI #
634-C8051F338-GM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU RoHS: Compliant | 92 |
|
$6.4000 / $11.2800 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, QCC24 | 121 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, QCC24 | 72 |
|
$5.5500 / $9.0000 | Buy Now |
DISTI #
C8051F338-GM
|
TME | IC: microcontroller 8051, Interface: 2-wire,I2C,SPI,UART,USART Min Qty: 1 | 0 |
|
$5.6500 / $6.7800 | RFQ |
DISTI #
4204786
|
element14 Asia-Pacific | MCU, 8BIT, 25MHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Container: Each | 1911 |
|
$8.7026 / $12.1703 | Buy Now |
DISTI #
4204786
|
Farnell | MCU, 8BIT, 25MHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1911 |
|
$8.2805 / $12.2698 | Buy Now |
|
Symmetry Electronics | 8051 25 MHz 8 kB 8-bit MCU Min Qty: 1 | 0 |
|
$6.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C8051F338-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F338-GM
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 4 X 4 MM, MO-220WGGD, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220WGGD, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 21 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |