-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 4 X 4 MM, MO-220VGGD, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1429-5-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20QFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
623 In Stock |
|
$6.3130 / $11.1300 | Buy Now |
DISTI #
634-C8051F336-GM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU RoHS: Compliant | 3535 |
|
$6.3100 / $11.1300 | Buy Now |
DISTI #
P41:2556_22133665
|
Arrow Electronics | 8051 25 MHz 16 kB LFO 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Europe - 146 |
|
$4.3900 / $5.9130 | Buy Now |
|
Symmetry Electronics | 8051 25 MHz 8 kB 8-bit MCU Min Qty: 1 | 0 |
|
$6.2100 | Buy Now |
|
Win Source Electronics | Mixed Signal ISP Flash MCU Family | 51500 |
|
$4.8990 / $7.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C8051F336-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F336-GM
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 4 X 4 MM, MO-220VGGD, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGD, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for C8051F336-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F336-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F330D | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Silicon Laboratories Inc | C8051F336-GM vs C8051F330D |
C8051F330-GMR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | C8051F336-GM vs C8051F330-GMR |
C8051F330-GM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, QFN-20 | Silicon Laboratories Inc | C8051F336-GM vs C8051F330-GM |
C8051F330-GP | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Silicon Laboratories Inc | C8051F336-GM vs C8051F330-GP |
C8051F330D-GP | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Silicon Laboratories Inc | C8051F336-GM vs C8051F330D-GP |
C8051F330 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, QFN-20 | Silicon Laboratories Inc | C8051F336-GM vs C8051F330 |