Part Details for C8051F330 by Silicon Laboratories Inc
Results Overview of C8051F330 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F330 Information
C8051F330 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for C8051F330
C8051F330 CAD Models
C8051F330 Part Data Attributes
|
C8051F330
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F330
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, QFN-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F330
This table gives cross-reference parts and alternative options found for C8051F330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C8051F330-GM | Silicon Laboratories Inc | $8.4280 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, QFN-20 | C8051F330 vs C8051F330-GM |
C8051F336-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 4 X 4 MM, MO-220VGGD, QFN-20 | C8051F330 vs C8051F336-GM |
C8051F330R | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, QFN-20 | C8051F330 vs C8051F330R |
C8051F330-GMR | Silicon Laboratories Inc | $8.1380 | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, ROHS COMPLIANT, QFN-20 | C8051F330 vs C8051F330-GMR |
C8051F330D-GP | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | C8051F330 vs C8051F330D-GP |
C8051F330 Frequently Asked Questions (FAQ)
-
The C8051F330 can operate at a maximum clock frequency of 25 MHz.
-
The internal oscillator on the C8051F330 can be configured using the OSCICN register. The oscillator frequency can be set to 2 MHz, 4 MHz, 8 MHz, or 16 MHz using the FOSC bits in the OSCICN register.
-
The VDD monitor on the C8051F330 is a brown-out detector that monitors the voltage supply (VDD) and resets the device if it falls below a certain threshold (typically 1.8V). This helps prevent the device from operating erratically or unpredictably during power-on or power-down sequences.
-
The UART on the C8051F330 is a full-duplex asynchronous serial communication interface. To use the UART, configure the UART mode using the SCON register, set the baud rate using the SBUF register, and enable the UART using the UARTEN bit in the SCON register.
-
The Port I/O re-mapping feature on the C8051F330 allows the user to re-map the functions of the Port I/O pins. This feature is useful when a specific peripheral function is not available on a particular pin, but is available on another pin. The re-mapping feature allows the user to swap the functions of two pins.