Part Details for C8051F301-GM by Silicon Laboratories Inc
Results Overview of C8051F301-GM by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F301-GM Information
C8051F301-GM by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F301-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1247-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 11QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1738 In Stock |
|
$3.6483 / $6.1700 | Buy Now |
DISTI #
634-C8051F301-GM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU RoHS: Compliant | 112 |
|
$3.5800 / $9.4000 | Buy Now |
DISTI #
V36:1790_06532831
|
Arrow Electronics | MCU 8-bit 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP Tube RoHS: Compliant Min Qty: 2562 Package Multiple: 2562 Lead time: 12 Weeks Date Code: 1813 | Americas - 2440 |
|
$3.0780 | Buy Now |
DISTI #
E54:1762_00198361
|
Arrow Electronics | MCU 8-bit 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2419 | Europe - 2038 |
|
$3.3100 / $5.4060 | Buy Now |
DISTI #
V79:2366_17780755
|
Arrow Electronics | MCU 8-bit 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 | Americas - 1 |
|
Buy Now | |
DISTI #
80569219
|
Verical | MCU 8-bit 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP Tube RoHS: Compliant Min Qty: 2440 Package Multiple: 2440 Date Code: 1813 | Americas - 2440 |
|
$3.0780 | Buy Now |
DISTI #
86227270
|
Verical | MCU 8-bit 8051 CISC 8KB Flash 3.3V 11-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2419 | Americas - 2038 |
|
$8.1742 | Buy Now |
Part Details for C8051F301-GM
C8051F301-GM CAD Models
C8051F301-GM Part Data Attributes
|
C8051F301-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F301-GM
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, LEAD FREE, QFN-11
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | LEAD FREE, QFN-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N11 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 8 | |
Number of Terminals | 11 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F301-GM
This table gives cross-reference parts and alternative options found for C8051F301-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F301-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C8051F304-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, LEAD FREE, QFN-11 | C8051F301-GM vs C8051F304-GM |
C8051F303-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, LEAD FREE, QFN-11 | C8051F301-GM vs C8051F303-GM |
C8051F301-GMR | Silicon Laboratories Inc | $5.5890 | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | C8051F301-GM vs C8051F301-GMR |
C8051F304 | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PDSO10, MLP-11 | C8051F301-GM vs C8051F304 |
C8051F305 | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, 3 X 3 MM, QFN-11 | C8051F301-GM vs C8051F305 |
C8051F305-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, LEAD FREE, QFN-11 | C8051F301-GM vs C8051F305-GM |
C8051F303-GMR | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | C8051F301-GM vs C8051F303-GMR |
C8051F303 | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, 3 X 3 MM, QFN-11 | C8051F301-GM vs C8051F303 |
C8051T605-GMR | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, OTPROM, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | C8051F301-GM vs C8051T605-GMR |
C8051T605-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, OTPROM, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 | C8051F301-GM vs C8051T605-GM |
C8051F301-GM Frequently Asked Questions (FAQ)
-
The C8051F301-GM can operate at a maximum clock frequency of 25 MHz.
-
The C8051F301-GM has 16 KB of flash memory.
-
Yes, the C8051F301-GM has a low-power mode that reduces power consumption to as low as 10 μA, making it suitable for battery-powered devices.
-
Yes, the C8051F301-GM has a 12-bit ADC with up to 8 channels.
-
Yes, the C8051F301-GM has a wide operating temperature range of -40°C to +85°C, making it suitable for industrial control applications.