Part Details for C8051F133 by Silicon Laboratories Inc
Results Overview of C8051F133 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F133 Information
C8051F133 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for C8051F133
C8051F133 CAD Models
C8051F133 Part Data Attributes
|
C8051F133
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F133
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 100MHz, CMOS, PQFP64, TQFP-64
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 100 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8448 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F133
This table gives cross-reference parts and alternative options found for C8051F133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C8051F133-GQ | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 100MHz, CMOS, PQFP64, TQFP-64 | C8051F133 vs C8051F133-GQ |
C8051F133-GQR | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 100MHz, CMOS, PQFP64, ROHS COMPLIANT, TQFP-64 | C8051F133 vs C8051F133-GQR |
C8051F133 Frequently Asked Questions (FAQ)
-
The internal oscillator can operate up to 32 MHz, but the maximum clock frequency depends on the specific configuration and the voltage supply. Typically, it can operate up to 25 MHz at 3.3V and 20 MHz at 2.7V.
-
To configure the ADC, you need to select the correct ADC input pin, set the ADC clock frequency, and configure the ADC mode (e.g., single-ended or differential). You also need to ensure that the sensor output voltage is within the ADC input range (0-2.4V for the C8051F133).
-
No, the C8051F133 UART does not support synchronous mode. It only supports asynchronous mode with a separate clock signal.
-
To implement a WDT reset, you need to enable the WDT, set the WDT timeout period, and periodically reset the WDT counter using the WDT reset instruction. If the WDT counter reaches the timeout period, the device will reset.
-
The minimum voltage supply required for the C8051F133 to operate is 2.7V, but it is recommended to operate at 3.3V for optimal performance.