-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, FLASH, 8051 CPU, 100MHz, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1217
|
Newark | 8 Bit Microcontroller, Mixed Signal, C8051F12X, 100 Mhz, 128 Kb, 8.25 Kb, 100, Tqfp Rohs Compliant: Yes |Silicon Labs C8051F122-GQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3600 | Buy Now |
DISTI #
336-1226-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3322 In Stock |
|
$32.7058 / $41.8200 | Buy Now |
DISTI #
634-C8051F122-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 100MIPS,128KB,10ADC,100Pin MCU RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
82781256
|
Verical | 8051 100 MHz 128 kB MAC 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 310 |
|
$30.8200 / $41.4300 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, 8051 CPU, 100MHZ, CMOS, PQFP100 | 16 |
|
$45.0000 / $50.0000 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, 8051 CPU, 100MHZ, CMOS, PQFP100 | 4 |
|
$20.2440 | Buy Now |
DISTI #
C1S713300022480
|
Chip1Stop | MCU 8-bit 8051 CISC 128KB Flash 3.3V 100-Pin TQFP Tray RoHS: Compliant pbFree: Yes | 310 |
|
$30.8200 / $41.4300 | Buy Now |
|
Symmetry Electronics | 8051 25 MHz 32 kB 8-bit MCU Min Qty: 1 | 0 |
|
$31.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C8051F122-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F122-GQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 100MHz, CMOS, PQFP100, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 100 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8448 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |