Part Details for C8051F063-GQ by Silicon Laboratories Inc
Results Overview of C8051F063-GQ by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F063-GQ Information
C8051F063-GQ by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F063-GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1217-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 800 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$23.0395 | Buy Now |
DISTI #
634-C8051F063-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Quest Components | 147 |
|
$29.4906 / $36.8632 | Buy Now | |
DISTI #
C8051F063-GQ
|
TME | IC: microcontroller 8051, 2.7÷3.6VDC, TQFP64, -40÷85°C, Cmp: 3 Min Qty: 1 | 0 |
|
$17.4000 / $20.3000 | RFQ |
|
Symmetry Electronics | 8051 25 MHz 32 kB 8-bit MCU Min Qty: 1 | 0 |
|
$22.3900 | Buy Now |
Part Details for C8051F063-GQ
C8051F063-GQ CAD Models
C8051F063-GQ Part Data Attributes
|
C8051F063-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F063-GQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP64, ROHS COMPLIANT, TQFP-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |