-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1216-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 100TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
330 In Stock |
|
$24.8965 / $33.1400 | Buy Now |
DISTI #
634-C8051F062-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_06533017
|
Arrow Electronics | 8051 25 MHz 64 kB CAN 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2324 | Americas - 348 |
|
$21.4300 / $27.1300 | Buy Now |
DISTI #
70329623
|
Verical | 8051 25 MHz 64 kB CAN 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 348 |
|
$21.4300 / $27.1300 | Buy Now |
DISTI #
C8051F062-GQ
|
TME | IC: microcontroller 8051, 2.7÷3.6VDC, TQFP100, -40÷85°C, Cmp: 3 Min Qty: 1 | 0 |
|
$19.3000 / $22.6000 | RFQ |
|
Symmetry Electronics | 8051 25 MHz 32 kB 8-bit MCU Min Qty: 1 | 0 |
|
$23.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C8051F062-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F062-GQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |