-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP64, ROHS COMPLIANT, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1205
|
Newark | 8 Bit Microcontroller, Mixed Signal, C8051F06X, 25 Mhz, 64 Kb, 4.25 Kb, 64, Tqfp Rohs Compliant: Yes |Silicon Labs C8051F061-GQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.7000 / $36.8700 | Buy Now |
DISTI #
336-1215-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2484 In Stock |
|
$22.7376 / $24.9300 | Buy Now |
DISTI #
634-C8051F061-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB,16ADC,CAN,64Pin MCU RoHS: Compliant | 745 |
|
$26.6300 / $35.4500 | Buy Now |
DISTI #
A01:0375_01085067
|
Arrow Electronics | 8051 25 MHz 64 kB CAN 8-bit MCU RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2338 | Asia - 800 |
|
$23.8300 | Buy Now |
DISTI #
V36:1790_06533009
|
Arrow Electronics | 8051 25 MHz 64 kB CAN 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2324 | Americas - 160 |
|
$22.2100 / $24.8100 | Buy Now |
DISTI #
V79:2366_17781159
|
Arrow Electronics | 8051 25 MHz 64 kB CAN 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2227 | Americas - 23 |
|
$20.0400 / $21.6500 | Buy Now |
DISTI #
77251464
|
Verical | 8051 25 MHz 64 kB CAN 8-bit MCU RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$23.8300 | Buy Now |
DISTI #
70322429
|
Verical | 8051 25 MHz 64 kB CAN 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 160 |
|
$22.2100 / $24.8100 | Buy Now |
DISTI #
67588928
|
Verical | 8051 25 MHz 64 kB CAN 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 23 |
|
$21.6500 | Buy Now |
DISTI #
C8051F061-GQ
|
TME | IC: microcontroller 8051, 2.7÷3.6VDC, TQFP64, -40÷85°C, Cmp: 3 Min Qty: 1 | 0 |
|
$35.8000 / $56.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C8051F061-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F061-GQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP64, ROHS COMPLIANT, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |