-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9654
|
Newark | 8 Bit Microcontroller, Isp Flash, C8051F02X, 25 Mhz, 64 Kb, 4.25 Kb, 100, Tqfp Rohs Compliant: Yes |Silicon Labs C8051F020-GQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 410 |
|
$29.5900 | Buy Now |
DISTI #
336-1199-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 100TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1398 In Stock |
|
$28.8314 / $36.8600 | Buy Now |
DISTI #
634-C8051F020-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB,12ADC,100Pin MCU RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
E54:1762_00198379
|
Arrow Electronics | 8051 25 MHz 64 kB 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2211 | Europe - 445 |
|
$27.1300 / $33.7200 | Buy Now |
DISTI #
V36:1790_06533073
|
Arrow Electronics | 8051 25 MHz 64 kB 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2205 | Americas - 213 |
|
$27.8900 / $35.7300 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Ameya Holding Limited | C8051F020-GQ, 8 bit 8051 微控制器, 25MHz, 64 kB ROM 闪存, 4352 B RAM, 100针 TQFP封装 | 1 |
|
RFQ | |
DISTI #
SMC-C8051F020-GQ
|
Sensible Micro Corporation | Silicon Labs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 5 |
|
$21.9600 / $26.0775 | RFQ |
|
Flip Electronics | Stock, ship today | 332 |
|
$19.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C8051F020-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F020-GQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 19.2 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4352 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for C8051F020-GQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F020-GQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F020-GQR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | Silicon Laboratories Inc | C8051F020-GQ vs C8051F020-GQR |