Part Details for C80 by XP Power
Overview of C80 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6087
|
Newark | Dc-Dc Converter, 1 O/P, 8Kv, 125Ua, High Voltage Power Supply Type:Regulated, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1W, Output Current Max:125Μa, Output Voltage Min:0V, Depth:76.2Mm Rohs Compliant: Yes |Xp Power C80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$432.1800 / $474.9200 | Buy Now |
DISTI #
1470-3260-ND
|
DigiKey | DC DC CONVERTER 8000V 1W Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$432.1807 / $474.9200 | Buy Now |
DISTI #
209-C80
|
Mouser Electronics | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+8kV RoHS: Compliant | 4 |
|
$445.5500 / $473.9200 | Buy Now |
DISTI #
71928372
|
RS | DC-DC Converter, Thru Hole, DIP, 1W, 8000V@125A, 11.5-16V In, C Series | XP Power C80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$432.1800 / $474.9200 | RFQ |
|
Onlinecomponents.com |
4 Partner Stock |
|
$545.3600 / $642.0900 | Buy Now | |
DISTI #
69182552
|
Verical | DC-DC Regulated Power Supply Module 1 Output 1W Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$576.9400 / $600.9800 | Buy Now |
DISTI #
C80
|
TME | Converter: DC/DC, 1W, Uin: 11.5÷16V, Uout: 8kVDC, Iout: 125mA, 150kHz Min Qty: 1 | 0 |
|
$408.6100 / $448.4900 | RFQ |
|
Neutron USA | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+8kV | 0 |
|
$1,046.4200 | Buy Now |
Part Details for C80
C80 CAD Models
C80 Part Data Attributes
|
C80
XP Power
Buy Now
Datasheet
|
Compare Parts:
C80
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-XXFM-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 8000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES |