Part Details for C7H6.2 by Littelfuse Inc
Overview of C7H6.2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for C7H6.2
C7H6.2 CAD Models
C7H6.2 Part Data Attributes:
|
C7H6.2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
C7H6.2
Littelfuse Inc
Zener Diode, 6.2V V(Z), 2%, 25W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.3 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 25 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Voltage Tol-Max | 2% | |
Working Test Current | 2000 mA |