Part Details for C7H3.6 by Littelfuse Inc
Overview of C7H3.6 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C7H3.6
C7H3.6 CAD Models
C7H3.6 Part Data Attributes:
|
C7H3.6
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
C7H3.6
Littelfuse Inc
Zener Diode, 3.6V V(Z), 2%, 25W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 25 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Voltage Tol-Max | 2% | |
Working Test Current | 3000 mA |