Part Details for C7D0224N-C by Electro Switch Corporation
Overview of C7D0224N-C by Electro Switch Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7D0224N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B3353
|
Newark | Rotary Switch, 24, 15°, 500Ma, 125V, No. Of Switch Positions:24 Position, No. Of Poles:2 Pole, Angle Of Throw:15°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C7D0224N-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.6400 / $104.7800 | Buy Now |
DISTI #
451-1038-ND
|
DigiKey | SWITCH ROTARY 24POS 500MA 125V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
26 In Stock |
|
$58.6250 / $90.7700 | Buy Now |
DISTI #
690-C7D0224N-C
|
Mouser Electronics | Rotary Switches 1pl 2deck 24Pos 15dg NoShrtng Cont Rotat RoHS: Compliant | 10 |
|
$56.5400 / $86.2600 | Buy Now |
DISTI #
51575738
|
Verical | Switch Rotary DP24T 24 Flatted Shaft Solder Lug 1A 125VAC 28VDC Min Qty: 1 Package Multiple: 1 Date Code: 1929 | Americas - 13 |
|
$65.1560 / $100.7110 | Buy Now |
|
Master Electronics | Fully Enclosed Rotary Switch - 2 Pole - 2 to 24 Position Adjustable - Non-Shorting - 1.0A@28VDC/0.5A@125VAC - Diallyl phthalat - 15° Index - Solder Terminals RoHS: Compliant |
13 In Stock |
|
$37.0100 / $77.4700 | Buy Now |
|
Neutron USA | Rotary Switch, 1pole/deck, 2deck, 24Pos, SP24T, 15dg, NoShortng, Cont Rotate, Solder Lug | 0 |
|
$207.5100 | Buy Now |
Part Details for C7D0224N-C
C7D0224N-C CAD Models
C7D0224N-C Part Data Attributes
|
C7D0224N-C
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
C7D0224N-C
Electro Switch Corporation
Rotary Switch, 24 Positions, Circular, 1A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.5 inch | |
Actuator Type | ROTARY | |
Body Height | 16.637 mm | |
Bushing Length | 0.375 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.003 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 15 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 24 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |