Part Details for C7D0223N by Electro Switch Corporation
Overview of C7D0223N by Electro Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7D0223N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2774
|
Newark | Switch, Rotary, Sp23T, 1A, 125V, No. Of Switch Positions:23 Position, No. Of Poles:2 Pole, Angle Of Throw:15°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:125V, Product Range:C7 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C7D0223N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.0000 / $128.7000 | Buy Now |
DISTI #
451-1037-ND
|
DigiKey | SWITCH ROTARY 23POS 500MA 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$68.7500 / $104.8800 | Buy Now |
DISTI #
690-C7D0223N
|
Mouser Electronics | Rotary Switches 1pl 2deck 23Pos 15dg FixStop NonShorting RoHS: Compliant | 0 |
|
$68.6100 / $93.7800 | Order Now |
DISTI #
59794029
|
Verical | Switch Rotary DP23T 23 Flatted Shaft Solder Lug 1A 125VAC 28VDC Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 3 |
|
$76.4140 / $110.9420 | Buy Now |
|
Master Electronics | Fully Enclosed Rotary Switch - 2 Pole - 2 to 23 Position Adjustable - Non-Shorting - 1.0A@28VDC/0.5A@125VAC - Diallyl phthalat - 15° Index - Solder Terminals RoHS: Compliant |
4 In Stock |
|
$43.4100 / $85.3400 | Buy Now |
Part Details for C7D0223N
C7D0223N CAD Models
C7D0223N Part Data Attributes
|
C7D0223N
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
C7D0223N
Electro Switch Corporation
Rotary Switch, 23 Positions, Circular, 1A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.5 inch | |
Actuator Type | ROTARY | |
Body Height | 32.49 mm | |
Body Length or Diameter | 41.28 mm | |
Bushing Length | 0.375 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.003 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 15 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 23 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |