Part Details for C7D0212S-30C by Electroswitch Electronic Products
Overview of C7D0212S-30C by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7D0212S-30C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fully Enclosed Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Shorting - 1.0A@28VDC/0.5A@125VAC - Diallyl phthalat - 30° Index - Solder Terminals RoHS: Compliant | 0 |
|
$30.6600 / $65.1700 | Buy Now |
DISTI #
000000000000029115
|
Sager | Rotary Switches 2P 12POS 30DEG CONT ROT SHRTNG SLDR Min Qty: 1 | 0 |
|
$34.2600 / $63.0000 | Buy Now |