There are no models available for this part yet.
Overview of C7D0212N-30 by Electro Switch Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C7D0212N-30 by Electro Switch Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95B7323
|
Newark | Switch, Rotary, Sp12T, 1A, 125V, No. Of Switch Positions:12 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:125V, Product Range:C7 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C7D0212N-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.6500 / $89.1500 | Buy Now | |
DISTI #
C7D0212N-30-ND
|
DigiKey | SWITCH ROTARY 12POS 500MA 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.8200 | Buy Now | |
DISTI #
690-C7D0212N-30
|
Mouser Electronics | Rotary Switches ROTARY SWITCH 2 POLE 1A RoHS: Compliant | 2 |
|
$65.0700 / $72.6300 | Buy Now | |
Master Electronics | Fully Enclosed Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Non-Shorting - 1.0A@28VDC/0.5A@125VAC - Diallyl phthalat - 30° Index - Solder Terminals RoHS: Compliant |
9 In Stock |
|
$30.0500 / $62.6000 | Buy Now | ||
Neutron USA | Rotary Switch, 2 POLE, 1pole/deck, 2deck, 12pos, SP12T, Non-Shorting, Solder Lug | 1 |
|
$167.4900 | Buy Now |
CAD Models for C7D0212N-30 by Electro Switch Corporation
Part Data Attributes for C7D0212N-30 by Electro Switch Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELECTRO SWITCH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
ROTARY SWITCH
|