Part Details for C7B200 by Littelfuse Inc
Overview of C7B200 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for C7B200
C7B200 CAD Models
C7B200 Part Data Attributes:
|
C7B200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
C7B200
Littelfuse Inc
Zener Diode, 200V V(Z), 5%, 25W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 25 W | |
Reference Voltage-Nom | 200 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |