Part Details for C7942CK-12 by Hamamatsu Photonics
Overview of C7942CK-12 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for C7942CK-12
C7942CK-12 CAD Models
C7942CK-12 Part Data Attributes:
|
C7942CK-12
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
C7942CK-12
Hamamatsu Photonics
CMOS Sensor, 2240 Horiz pixels, 2344 Vert pixels, 9fps, Rectangular
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Array Type | FULL FRAME | |
Body Breadth | 198 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 200 mm | |
Data Rate | 15 Mbps | |
Dynamic Range | 66 dB | |
Frame Rate | 9 fps | |
Horizontal Pixel | 2240 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | ||
Output Interface Type | RS-422 | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 50X50 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 5.1 V | |
Vertical Pixel | 2344 |