Part Details for C789FP by Silicon Power Corp
Results Overview of C789FP by Silicon Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
C789FP Information
C789FP by Silicon Power Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for C789FP
C789FP CAD Models
C789FP Part Data Attributes
|
|
C789FP
Silicon Power Corp
Buy Now
Datasheet
|
Compare Parts:
C789FP
Silicon Power Corp
Silicon Controlled Rectifier, 1200000mA I(T), 6000V V(DRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Circuit Commutated Turn-off Time-Nom | 600 µS | |
| Critical Rate of Rise of Off-State Voltage-Min | 1500 V/Us | |
| Non-Repetitive Pk On-state Cur | 22.5 A | |
| On-State Voltage-Max | 2.3 V | |
| On-state Current-Max | 1200000 A | |
| Operating Temperature-Max | 115 °C | |
| Operating Temperature-Min | ||
| Repetitive Peak Off-state Voltage | 6000 V | |
| Surface Mount | No | |
| Trigger Device Type | Scr |