Part Details for C787U682MZVDAAWL25 by KEMET Corporation
Overview of C787U682MZVDAAWL25 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C787U682MZVDAAWL25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2148
|
Newark | Suppression Cap, 6800Pf, Class X1/Y2, Capacitance:6800Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440Vac, Voltage Rating Y:300Vac, Capacitor Case/Package:Radial Leaded, Lead Spacing:7.5Mm Rohs Compliant: Yes |Kemet C787U682MZVDAAWL25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$1.1600 | Buy Now |
DISTI #
399-C787U682MZVDAAWL25-ND
|
DigiKey | CAP CER 6.8NF X1/Y2 440V/300V Min Qty: 1 Lead time: 16 Weeks Container: Bag |
400 In Stock |
|
$1.2632 / $3.6300 | Buy Now |
DISTI #
80-C787U682MZVDAWL25
|
Mouser Electronics | Safety Capacitors 440VAC 0.0068uF Y5V 20% LS=7.5mm RoHS: Compliant | 160 |
|
$1.2900 / $3.3800 | Buy Now |
DISTI #
C787U682MZVDAAWL25
|
Avnet Abacus | C700KJY SFTY X1-440 Y2-300, Ceramic, 6800 pF, 20%, 440 VAC (X1), 300 VAC (Y2), Y5V, Lead Spacing = 7.5mm (Alt: C787U682MZVDAAWL25) RoHS: Compliant Min Qty: 12800 Package Multiple: 200 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C787U682MZVDAAWL25
C787U682MZVDAAWL25 CAD Models
C787U682MZVDAAWL25 Part Data Attributes
|
C787U682MZVDAAWL25
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C787U682MZVDAAWL25
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |