Part Details for C786LA by Silicon Power Corp
Overview of C786LA by Silicon Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for C786LA
C786LA CAD Models
C786LA Part Data Attributes
|
C786LA
Silicon Power Corp
Buy Now
Datasheet
|
Compare Parts:
C786LA
Silicon Power Corp
Silicon Controlled Rectifier, 3100mA I(T), 2100V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON POWER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 400 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 125 V/us | |
Non-Repetitive Pk On-state Cur | 51 A | |
On-State Voltage-Max | 1.1 V | |
On-state Current-Max | 3100 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 2100 V | |
Trigger Device Type | SCR |