Part Details for C781U682MZVDAAWL25 by KEMET Corporation
Overview of C781U682MZVDAAWL25 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C781U682MZVDAAWL25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2146
|
Newark | Suppression Cap, 6800Pf, Class X1/Y2, Capacitance:6800Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440Vac, Voltage Rating Y:300Vac, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Kemet C781U682MZVDAAWL25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$1.1600 | Buy Now |
DISTI #
399-C781U682MZVDAAWL25-ND
|
DigiKey | CAP CER 6.8NF X1/Y2 440V/300V Min Qty: 1 Lead time: 16 Weeks Container: Bag |
12320 In Stock |
|
$1.2632 / $3.6300 | Buy Now |
DISTI #
80-C781U682MZVDAWL25
|
Mouser Electronics | Safety Capacitors 440VAC 0.0068uF Y5V 20% LS=10mm RoHS: Compliant | 168 |
|
$1.2900 / $3.3800 | Buy Now |
DISTI #
C781U682MZVDAAWL25
|
Avnet Abacus | C700KJY SFTY X1-440 Y2-300, Ceramic, 6800 pF, 20%, 440 VAC (X1), 300 VAC (Y2), Y5V, Lead Spacing = 10mm (Alt: C781U682MZVDAAWL25) RoHS: Compliant Min Qty: 12800 Package Multiple: 200 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C781U682MZVDAAWL25
C781U682MZVDAAWL25 CAD Models
C781U682MZVDAAWL25 Part Data Attributes
|
C781U682MZVDAAWL25
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C781U682MZVDAAWL25
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for C781U682MZVDAAWL25
This table gives cross-reference parts and alternative options found for C781U682MZVDAAWL25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C781U682MZVDAAWL25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C787U682MZVDAAWL25 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C781U682MZVDAAWL25 vs C787U682MZVDAAWL25 |