There are no models available for this part yet.
Overview of C781L by Powerex Power Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C781L by Powerex Power Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09B2522
|
Newark | Thyristor, Scr, 2.5Ka, 2Kv, To-200Af, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:2Kv, Gate Trigger Current Max:250Ma, Average Forward Current:2.5Ka, On State Rms Current:3.925Ka, Gate Trigger Voltage Max:4.2V Rohs Compliant: Yes |Powerex C781L RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for C781L by Powerex Power Semiconductors
Part Data Attributes for C781L by Powerex Power Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWEREX INC
|
Package Description
|
DISK BUTTON, O-CXDB-X3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom
|
250 µs
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
500 V/us
|
DC Gate Trigger Current-Max
|
250 mA
|
DC Gate Trigger Voltage-Max
|
4.2 V
|
JESD-30 Code
|
O-CXDB-X3
|
Leakage Current-Max
|
150 mA
|
Non-Repetitive Pk On-state Cur
|
45000 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
2500000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
4820 A
|
Repetitive Peak Off-state Voltage
|
2000 V
|
Repetitive Peak Reverse Voltage
|
2000 V
|
Surface Mount
|
YES
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for C781L
This table gives cross-reference parts and alternative options found for C781L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C781L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N980CH20 | Silicon Controlled Rectifier, 4710A I(T)RMS, 1300000mA I(T), 2000V V(DRM), 2000V V(RRM), 1 Element | IXYS Corporation | C781L vs N980CH20 |
N980CH20 | Silicon Controlled Rectifier, 4710 A, 2000 V, SCR | IXYS UK Westcode | C781L vs N980CH20 |