Part Details for C777U472MZWDAA7301 by KEMET Corporation
Overview of C777U472MZWDAA7301 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C777U472MZWDAA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6537
|
Newark | Ceramic Suppression Cap, 4700Pf, X1/Y2 Rohs Compliant: Yes |Kemet C777U472MZWDAA7301 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3800 / $2.9300 | Buy Now |
DISTI #
399-C777U472MZWDAA7301CT-ND
|
DigiKey | CAP CER 4700PF 440VAC Y5U RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Bulk |
20000 In Stock |
|
$1.1344 / $2.9700 | Buy Now |
Part Details for C777U472MZWDAA7301
C777U472MZWDAA7301 CAD Models
C777U472MZWDAA7301 Part Data Attributes
|
C777U472MZWDAA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C777U472MZWDAA7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for C777U472MZWDAA7301
This table gives cross-reference parts and alternative options found for C777U472MZWDAA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C777U472MZWDAA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C771U472MZWDAAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDAA7301 vs C771U472MZWDAAWL50 |
C775U472MZWDCAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDAA7301 vs C775U472MZWDCAWL50 |
C777U472MZWDAAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDAA7301 vs C777U472MZWDAAWL50 |
C775U472MZWDAA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDAA7301 vs C775U472MZWDAA7301 |
C772U472MZWDBAWL35 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDAA7301 vs C772U472MZWDBAWL35 |
C771U472MZWDBAWL35 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDAA7301 vs C771U472MZWDBAWL35 |
C775U472MZWDAA7317 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDAA7301 vs C775U472MZWDAA7317 |
C772U472MZWDCAWL35 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDAA7301 vs C772U472MZWDCAWL35 |
C772U472MZWDCA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDAA7301 vs C772U472MZWDCA7301 |
C771U472MZWDAA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDAA7301 vs C771U472MZWDAA7301 |