Part Details for C7750RJT by TE Connectivity
Overview of C7750RJT by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7750RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4401
|
Newark | C7 750R 5% Ammo Pk |Cgs Te Connectivity C7750RJT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.1000 | Buy Now |
DISTI #
C7750RJT-ND
|
DigiKey | RES 750 OHM 5% 7W AXIAL Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9638 | Buy Now |
|
Onlinecomponents.com | C7 750R 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
9-1623772-0
|
Avnet Abacus | Resistor, 750 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, High Power (Alt: 9-1623772-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C7 750R 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
Part Details for C7750RJT
C7750RJT CAD Models
C7750RJT Part Data Attributes
|
C7750RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C7750RJT
TE Connectivity
Fixed Resistor, Wire Wound, 7W, 750ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 22mm x 8.5mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for C7750RJT
This table gives cross-reference parts and alternative options found for C7750RJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C7750RJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1623772-0 | Fixed Resistor, Wire Wound, 7W, 750ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount | TE Connectivity | C7750RJT vs 9-1623772-0 |