Part Details for C774S by Coto Technology USA
Overview of C774S by Coto Technology USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for C774S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-1320-ND
|
DigiKey | SSR RELAY SPST-NO/NC 80MA 0-400V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
114 In Stock |
|
$6.0358 / $8.0500 | Buy Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 1A + 1B - Max Switch 400V 80mA - 24 ohms Ron - Cout 115pF - 0.25mS On - 0.05ms Off RoHS: Compliant |
100 In Stock |
|
$6.7500 / $7.4400 | Buy Now |
|
Master Electronics | MOSFET SSR - Input 3mA (LED) - Form 1A + 1B - Max Switch 400V 80mA - 24 ohms Ron - Cout 115pF - 0.25mS On - 0.05ms Off RoHS: Compliant |
100 In Stock |
|
$6.7500 / $7.4400 | Buy Now |