Part Details for C771LA by Silicon Power Corp
Overview of C771LA by Silicon Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C771LA
C771LA CAD Models
C771LA Part Data Attributes:
|
C771LA
Silicon Power Corp
Buy Now
Datasheet
|
Compare Parts:
C771LA
Silicon Power Corp
Reverse Conducting SCR, 7000000mA I(T), 2200V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON POWER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Non-Repetitive Pk On-state Cur | 32000 A | |
On-State Voltage-Max | 1.74 V | |
On-state Current-Max | 7000000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 2200 V | |
Surface Mount | NO | |
Trigger Device Type | REVERSE CONDUCTING SCR |