Part Details for C747-3/4B by Thomas & Betts
Overview of C747-3/4B by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC747LC3CTR | Analog Devices | HMC747LC3CTR | |
HMC747LC3CTR-R5 | Analog Devices | 13 Gbps Fast RT D-Type FF prog | |
HMC747LC3C | Analog Devices | 13 Gbps Fast RT D-Type FF prog |
Price & Stock for C747-3/4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H1896
|
Newark | Adj Beam Attch Rod Sz 3/4In Blk Stl |Abb Thomas & Betts C747-3/4B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.2800 / $151.5100 | Buy Now |
|
Onlinecomponents.com | Attachment - Adjustable Beam - Rod Size 3/4" - Hole Size 13/16" - Height 3-11/16" - Width 7-3/4" - Stock Size 1/2 x 2" - Black Finish Steel. RoHS: Compliant | 0 |
|
$99.6800 / $126.4000 | Buy Now |
|
Master Electronics | Attachment - Adjustable Beam - Rod Size 3/4" - Hole Size 13/16" - Height 3-11/16" - Width 7-3/4" - Stock Size 1/2 x 2" - Black Finish Steel. RoHS: Compliant | 0 |
|
$99.6800 / $126.4000 | Buy Now |