Part Details for C737U332MZVDAA7317 by KEMET Corporation
Results Overview of C737U332MZVDAA7317 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C737U332MZVDAA7317 Information
C737U332MZVDAA7317 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C737U332MZVDAA7317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2609
|
Newark | Suppression Cap, 3300Pf, Class X1/ Y2 Rohs Compliant: Yes |Kemet C737U332MZVDAA7317 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 770 |
|
$0.1440 / $0.3490 | Buy Now |
DISTI #
67AK2113
|
Newark | Suppression Cap, 3300Pf, Class X1/Y2, Capacitance:3300Pf, Capacitance Tolerance:± 20%, Suppressio... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 | Buy Now |
DISTI #
399-C737U332MZVDAA7317CT-ND
|
DigiKey | CAP CER 3.3NF X1/Y2 440V/300V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1639 In Stock |
|
$0.1208 / $0.5200 | Buy Now |
DISTI #
80-C737U332MZVDA7317
|
Mouser Electronics | Safety Capacitors 440VAC 0.0033uF Y5V 20% LS=7.5mm RoHS: Compliant | 1582 |
|
$0.1180 / $0.5100 | Buy Now |
DISTI #
C737U332MZVDAA7317
|
Avnet Abacus | C700KJY SFTY X1440 Y2300 Ceramic 3300 pF 20 440 VAC X1 300 VAC Y2 Y5V Lead Spacing 75mm (Alt: C737U... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C737U332MZVDAA7317
C737U332MZVDAA7317 CAD Models
C737U332MZVDAA7317 Part Data Attributes
|
C737U332MZVDAA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C737U332MZVDAA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |