Part Details for C737U222MZWDBAWL50 by KEMET Corporation
Results Overview of C737U222MZWDBAWL50 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C737U222MZWDBAWL50 Information
C737U222MZWDBAWL50 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C737U222MZWDBAWL50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2110
|
Newark | Suppression Cap, 2200Pf, Class X1/Y2, Capacitance:2200Pf, Capacitance Tolerance:± 20%, Suppressio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.2650 | Buy Now |
DISTI #
399-C737U222MZWDBAWL50-ND
|
DigiKey | CAP CER 2.2NF X1/Y2 440V/300V Min Qty: 1 Lead time: 16 Weeks Container: Bag |
996 In Stock |
|
$0.3368 / $1.0400 | Buy Now |
DISTI #
80-C737U222MZWDBWL50
|
Mouser Electronics | Safety Capacitors 440VAC 0.0022uF Y5U 20% LS=7.5mm RoHS: Compliant | 444 |
|
$0.3100 / $1.0000 | Buy Now |
DISTI #
C737U222MZWDBAWL50
|
Avnet Abacus | C700KJY SFTY X1440 Y2300 Ceramic 2200 pF 20 440 VAC X1 300 VAC Y2 Y5U Lead Spacing 75mm (Alt: C737U... more RoHS: Compliant Min Qty: 12000 Package Multiple: 500 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C737U222MZWDBAWL50
C737U222MZWDBAWL50 CAD Models
C737U222MZWDBAWL50 Part Data Attributes
|
C737U222MZWDBAWL50
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C737U222MZWDBAWL50
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for C737U222MZWDBAWL50
This table gives cross-reference parts and alternative options found for C737U222MZWDBAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C737U222MZWDBAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C735U222MZWDCAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | C737U222MZWDBAWL50 vs C735U222MZWDCAWL50 |
C731U222MZWDAA7317 | KEMET Corporation | $0.2148 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | C737U222MZWDBAWL50 vs C731U222MZWDAA7317 |
C731U222MZWDAAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | C737U222MZWDBAWL50 vs C731U222MZWDAAWL25 |
C731U222MZWDCAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | C737U222MZWDBAWL50 vs C731U222MZWDCAWL50 |
C737U222MZWDAAWL50 | KEMET Corporation | $0.0934 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | C737U222MZWDBAWL50 vs C737U222MZWDAAWL50 |
C732U222MZWDCAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | C737U222MZWDBAWL50 vs C732U222MZWDCAWL50 |
C735U222MZWDBA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | C737U222MZWDBAWL50 vs C735U222MZWDBA7317 |
C737U222MZWDAA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | C737U222MZWDBAWL50 vs C737U222MZWDAA7317 |
C732U222MZWDDA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | C737U222MZWDBAWL50 vs C732U222MZWDDA7301 |
C732U222MZWDCA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | C737U222MZWDBAWL50 vs C732U222MZWDCA7301 |