-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2105
|
Newark | Suppression Cap, 1000Pf, Class X1/Y2, Capacitance:1000Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Voltage Rating X:400Vac, Voltage Rating Y:250Vac, Capacitor Case/Package:Radial Leaded, Lead Spacing:7.5Mm Rohs Compliant: Yes |Kemet C737U102KYYDBAWL35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 475 |
|
$0.6450 / $0.8210 | Buy Now |
DISTI #
399-C737U102KYYDBAWL35-ND
|
DigiKey | CAP CER 1NF X1/Y2 400V/250V Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1441 In Stock |
|
$0.6108 / $1.9900 | Buy Now |
DISTI #
80-C737U102KYYDBWL35
|
Mouser Electronics | Safety Capacitors 400 VAC 0.001 uF Y5P 20% LS=7.5mm RoHS: Compliant | 420 |
|
$0.5810 / $1.7300 | Buy Now |
DISTI #
C737U102KYYDBAWL35
|
Avnet Abacus | C700KJY SFTY X1-400 Y2-250, Ceramic, 1000 pF, 10%, 400 VAC (X1), 250 VAC (Y2), Y5P, Lead Spacing = 7.5mm (Alt: C737U102KYYDBAWL35) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C737U102KYYDBAWL35
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C737U102KYYDBAWL35
KEMET Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C737U102KYYDBAWL35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C737U102KYYDBAWL35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C731U102KYYDBA7317 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C737U102KYYDBAWL35 vs C731U102KYYDBA7317 |