Part Details for C7244X by Excelta Corporation
Overview of C7244X by Excelta Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7244X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7539
|
Newark | Wire Cutter, Tapered Head, 5.75", 0.02", Cutter Type:Tapered Head, Overall Length:5.75", Cut Type:Optimum Flush, Cutting Capacity Max:0.02", Cutting Edge Hardness:81°, Product Range:Lazerlok Series Rohs Compliant: Na |Excelta C7244X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.6200 | Buy Now |
DISTI #
10233738
|
Techni-Tool, Inc. | Excelta C7244X Cutter, Hard Wire, Taper, Opt. Flush Cut, Carbon Carbide Inserts, Short Hdl, 5.75" | 0 |
|
$186.8000 | Buy Now |
DISTI #
10233738
|
TestEquity LLC | Excelta C7244X Cutter, Hard Wire, Taper, Opt. Flush Cut, Carbon Carbide Inserts, Short Hdl, 5.75" | 0 |
|
$186.8000 | Buy Now |