Part Details for C720-6SS by Thomas & Betts
Overview of C720-6SS by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC720LP3ETR | Analog Devices | 1:2 Fanout 13Gbps | |
118777-HMC720LP3E | Analog Devices | HMC720LP3E Evaluation PCB | |
HMC720LP3E | Analog Devices | 1:2 Fanout 13Gbps |
Price & Stock for C720-6SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H1733
|
Newark | Riser Clp Pipe Size 6In Stn-Stl |Abb Thomas & Betts C720-6SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,339.8100 / $4,863.0500 | Buy Now |
|
Onlinecomponents.com | Clamp - Riser - Pipe Size 6 Inch - Width 15-3/16 Inches - Stock Size 1/4 x 1-1/2 Inch - Bolt Size 1/2 Inch x 1-3/4 Inch - Stainless Steel. RoHS: Compliant | 0 |
|
$3,982.5600 / $4,155.1200 | Buy Now |
|
Master Electronics | Clamp - Riser - Pipe Size 6 Inch - Width 15-3/16 Inches - Stock Size 1/4 x 1-1/2 Inch - Bolt Size 1/2 Inch x 1-3/4 Inch - Stainless Steel. RoHS: Compliant | 0 |
|
$3,982.5600 / $4,155.1200 | Buy Now |