Part Details for C717DE by Silicon Power Corp
Overview of C717DE by Silicon Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C717DE
C717DE CAD Models
C717DE Part Data Attributes
|
C717DE
Silicon Power Corp
Buy Now
Datasheet
|
Compare Parts:
C717DE
Silicon Power Corp
Silicon Controlled Rectifier, 800000mA I(T), 4500V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON POWER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 500 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
Leakage Current-Max | 75 mA | |
Non-Repetitive Pk On-state Cur | 9000 A | |
On-State Voltage-Max | 2 V | |
On-state Current-Max | 800000 A | |
Repetitive Peak Off-state Voltage | 4500 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |