Part Details for C712PM by Powerex Power Semiconductors
Results Overview of C712PM by Powerex Power Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C712PM Information
C712PM by Powerex Power Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for C712PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B2521
|
Newark | Thyristor, Scr, 1Ka, 1.6Kv, To-200Ad, Scr Module Type:Single Scr, Peak Repetitive Off State Voltag... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C712PM
|
Richardson RFPD | SCR - FAST TURN-OFF RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for C712PM
C712PM CAD Models
C712PM Part Data Attributes
|
C712PM
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C712PM
Powerex Power Semiconductors
Silicon Controlled Rectifier, 1570A I(T)RMS, 1700000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, HERMETIC SEALED PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Circuit Commutated Turn-off Time-Nom | 55 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 120 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-30 Code | O-XXDB-X3 | |
Leakage Current-Max | 60 mA | |
Non-Repetitive Pk On-state Cur | 20000 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1700000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1570 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |