Part Details for C7100RGT by TE Connectivity
Overview of C7100RGT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7100RGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4339
|
Newark | C7 100R 2% Ammo Pk |Cgs Te Connectivity C7100RGT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.2300 | Buy Now |
DISTI #
C7100RGT-ND
|
DigiKey | RES 100 OHM 2% 7W AXIAL Min Qty: 1000 Lead time: 64 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0561 | Buy Now |
DISTI #
1623772-1
|
Avnet Americas | Res Wirewound 100 Ohm 2% 7W ±90ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1623772-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 63 Weeks, 6 Days Container: Reel | 0 |
|
$0.9973 / $1.1260 | Buy Now |
DISTI #
279-C7100RGT
|
Mouser Electronics | Wirewound Resistors - Through Hole C7 100R 2% AMMO PK RoHS: Compliant | 0 |
|
$1.0200 / $1.0500 | Order Now |
|
Onlinecomponents.com | C7 100R 2% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.1000 / $1.6100 | Buy Now |
DISTI #
1623772-1
|
Avnet Abacus | Res Wirewound 100 Ohm 2% 7W �90ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1623772-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C7 100R 2% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.1000 / $1.6100 | Buy Now |
Part Details for C7100RGT
C7100RGT CAD Models
C7100RGT Part Data Attributes
|
C7100RGT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C7100RGT
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 2%, 200ppm, 100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 63 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 22mm x 8.5mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |