Part Details for C70710M0065002 by Amphenol Corporation
Overview of C70710M0065002 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C70710M0065002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 135 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | PCB CONNECTOR | 2 |
|
$1.2625 | Buy Now |
|
Quest Components | PCB CONNECTOR | 55 |
|
$1.0785 / $1.7975 | Buy Now |
|
Quest Components | PCB CONNECTOR | 108 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | PCB CONNECTOR | 598 |
|
$2.6400 / $4.8000 | Buy Now |
Part Details for C70710M0065002
C70710M0065002 CAD Models
C70710M0065002 Part Data Attributes:
|
C70710M0065002
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C70710M0065002
Amphenol Corporation
PCB Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |